Schneider Electric ZBE203 Auxiliary Switch 1pc high reliability component

MPN
ZBE203
EAN-13
3389110119169
Order Code
06-6835
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.89 £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schneider Electric's ZBE203 auxiliary switch features robust build quality and reliable performance. It is typically used to enhance the functionality of control circuits in industrial settings. Designed for easy integration, this auxiliary switch is versatile for various automation applications.
Type Auxiliary switch
IP Rating IP20
Lamp holder None
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot