Schneider Electric ZD4PA203 Auxiliary Switch for joystick 4 directions

MPN
ZD4PA203
EAN-13
3389110286083
Order Code
06-6861
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.64 £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schneider Electric's ZD4PA203 is an auxiliary switch designed for integration in electrical panels. It features robust construction for reliable performance in industrial applications. Commonly used for signalling and control purposes, it enhances the functionality of circuit breakers and contactors.
Type Auxiliary switch
Lamp holder None
Model Integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot