Schneider Electric Thermal Management Accessories Fan unit 614340

Schneider Electric offers a range of filter fans and fan units designed for efficient cooling and ventilation, with various airflow capacities and dimensions suitable for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Air flow rate Degree of protection (IP) Degree of protection (NEMA) Depth Dimensions Height IP Rating Maximum Temperature Min. temperature Mounting method Noise emission Noise emission (max.) Rated power Volume flow, freeblowing Width Type Air circulator Built as slide-in ventilator Colour EMC-version
Schneider Electric NSYCVF38M230PF filter fan 230V 30m³/h 117x137x49mm
Schneider Electric NSYCVF38M230PF filter fan 230V 30m³/h 117x137x49mm
Standard range
Order code: 06-6075
MPN: NSYCVF38M230PF

Despatched within 4 working days - 8 in stock
1+ £71.62
Price per unit Ex VAT
39m³/h IP54 13 49mm (W x H x D) 117 x 137 x 49 mm 137mm IP54 70°C -10°C Snap mounting 41dB(A) 41dB 4.5W 38m³/h 117mm Fan unit true true Grey false
Schneider Electric NSYCVF54M230MM2 ClimaSys fan unit 230V 54 m³/h grille
Schneider Electric NSYCVF54M230MM2 ClimaSys fan unit 230V 54 m³/h grille
Standard range
Order code: 06-6077
MPN: NSYCVF54M230MM2

Despatched within 4 working days - 8 in stock
1+ £61.59
Price per unit Ex VAT
170m³/h IP33 Other 38mm (W x H x D) 120 x 120 x 38 mm 120mm IP33 Screw mounting 50dB(A) 18W 54m³/h 120mm Fan unit true true Grey false
Schneider Electric NSYCVF85M230PF filter fan 230V 70m³/h 150x170x62mm
Schneider Electric NSYCVF85M230PF filter fan 230V 70m³/h 150x170x62mm
Standard range
Order code: 06-6085
MPN: NSYCVF85M230PF

Despatched within 4 working days - 8 in stock
1+ £109.52
Price per unit Ex VAT
98m³/h IP54 13 62mm (W x H x D) 150 x 170 x 62 mm 170mm IP54 60°C -20°C Snap mounting 49dB(A) 49dB 17W 85m³/h 150mm Fan unit true true Grey false

Trustpilot