Schneider Electric NSYCVF54M230MM2 ClimaSys fan unit 230V 54 m³/h grille

MPN
NSYCVF54M230MM2
EAN-13
3606480151415
Order Code
06-6077
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric NSYCVF54M230MM2 fan unit is a compact ventilation solution designed for electrical enclosures. It operates at 230 V and measures 120 x 120 x 38 mm, ensuring efficient temperature control for switchboards. This fan unit is ideal for maintaining optimal conditions in electrical and switchboard applications.
Type Fan unit
Air circulator true
Air flow rate 170m³/h
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP33
Degree of protection (NEMA) Other
Depth 38mm
Dimensions (W x H x D) 120 x 120 x 38 mm
EMC-version false
For Use With Fans
Height 120mm
IP Rating IP33
Mounting method Screw mounting
Noise emission 50dB(A)
Number of fans 1
Operating Voltage 230V
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC N/A
RAL-number 7035
Rated power 18W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in false
Voltage type AC
Volume flow, freeblowing 54m³/h
Width 120mm
With filter true
With protective cover true

Reviews

Be the first to submit a review

Trustpilot