Schneider Electric NSYCVF38M230PF filter fan 230V 30m³/h 117x137x49mm

MPN
NSYCVF38M230PF
EAN-13
3606480151163
Order Code
06-6075
Country of Origin
France
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £72.57 £72.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schneider Electric NSYCVF38M230PF is a fan unit designed for switchboard temperature control and electrical enclosure ventilation. This compact unit measures 117 x 137 x 49 mm and operates at 230 V. It is typically used to maintain optimal temperatures in electrical switchboards and enclosures.
Type Fan unit
Air circulator true
Air flow rate 39m³/h
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 13
Depth 49mm
Dimensions (W x H x D) 117 x 137 x 49 mm
EMC-version false
For Use With Fans
Height 137mm
IP Rating IP54
Maximum Temperature 70°C
Min. temperature -10°C
Mounting method Snap mounting
Noise emission 41dB(A)
Noise emission (max.) 41dB
Number of fans 1
Operating Voltage 230V
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC N/A
RAL-number 7035
Rated power 4.5W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in false
Voltage type AC
Volume flow, freeblowing 38m³/h
Width 117mm
With filter true
With protective cover true

Reviews

Be the first to submit a review

Trustpilot