Schneider Electric NSYCVF85M230PF filter fan 230V 70m³/h 150x170x62mm

MPN
NSYCVF85M230PF
EAN-13
3606480151200
Order Code
06-6085
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric's NSYCVF85M230PF is a 230 V fan unit designed for switchboard temperature control and electrical enclosure ventilation. It measures 150 x 170 x 62 mm, providing efficient airflow to maintain optimal operating conditions. This product is ideal for preventing overheating and ensuring the reliability of electrical systems.
Type Fan unit
Air circulator true
Air flow rate 98m³/h
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 13
Depth 62mm
Dimensions (W x H x D) 150 x 170 x 62 mm
EMC-version false
For Use With Fans
Height 170mm
IP Rating IP54
Maximum Temperature 60°C
Min. temperature -20°C
Mounting method Snap mounting
Noise emission 49dB(A)
Noise emission (max.) 49dB
Number of fans 1
Operating Voltage 230V
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC N/A
RAL-number 7035
Rated power 17W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in false
Voltage type AC
Volume flow, freeblowing 85m³/h
Width 150mm
With filter true
With protective cover true

Reviews

Be the first to submit a review

Trustpilot