Schneider Electric Thermal Management Accessories Fan grille 614339

The Schneider Electric fan grilles and vent covers are variously sized components designed for climate control systems.
Description Image Product Buy Pricing (Ex VAT) Colour Degree of protection (IP) Depth Diameter Dimensions Height IP Rating Suitable for enclosure building width Width Weight Type For max. number of fans For Use With Material Mounting method Suitable for enclosure building depth Surface finishing With built-in filter
Schneider Electric NSYCAG33LP fan grille 47x69x22.5mm pack of 2
Schneider Electric NSYCAG33LP fan grille 47x69x22.5mm pack of 2
Extended range
Order code: 06-6051
MPN: NSYCAG33LP

Available to back orderBack order, lead time 10 days
1+ £14.19
Price per unit Ex VAT
Grey-white (RAL 7035) IP44 22.5mm 33mm (W x H x D) 47 x 69 x 22.5 mm 69mm IP44 33mm 47mm Fan grille 1 Fans Plastic Screw mounting 800mm Untreated false
Schneider Electric NSYCAG38LP Fan grille 63x63x15mm Vent Cover 1pc
Schneider Electric NSYCAG38LP Fan grille 63x63x15mm Vent Cover 1pc
Standard range
Order code: 06-6053
MPN: NSYCAG38LP

Despatched within 4 working days - 68 in stock
1+ £8.85
10+ £8.28
15+ £7.97
Price per unit Ex VAT
Grey (RAL 7032) IP45 15mm 38mm (W x H x D) 63 x 63 x 15 mm 63mm IP45 38mm 63mm 0 Fan grille 1 Fans Plastic Screw mounting 800mm Untreated false
Schneider Electric NSYCAG45LP ClimaSys grille 55.8x55.8x12.8mm IP32 1pc
Schneider Electric NSYCAG45LP ClimaSys grille 55.8x55.8x12.8mm IP32 1pc
Extended range
Order code: 06-6055
MPN: NSYCAG45LP

Available to back orderBack order, lead time 10 days
1+ £11.70
Price per unit Ex VAT
White IP22 12.8mm 45.5mm (W x H x D) 55.8 x 55.8 x 12.8 mm 55.8mm IP32 45.5mm 55.8mm Fan grille 1 Fans Plastic Screw mounting 800mm Untreated false

Trustpilot