Schneider Electric NSYCAG45LP ClimaSys grille 55.8x55.8x12.8mm IP32 1pc

Order Code:

06-6055

Brand: Schneider Electric MPN: NSYCAG45LP EAN-13: 3606480151873
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schneider Electric NSYCAG45LP fan grille measures 55.8 x 55.8 x 12.8 mm and is used for electrical enclosure ventilation. It helps ensure proper switchboard temperature control by facilitating airflow. This component is ideal for applications in switchboard ventilation systems.
Type Fan grille
Colour White
Degree of protection (IP) IP22
Depth 12.8mm
Diameter 45.5mm
Dimensions (W x H x D) 55.8 x 55.8 x 12.8 mm
For max. number of fans 1
For Use With Fans
Height 55.8mm
IP Rating IP32
Material Plastic
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 45.5mm
Surface finishing Untreated
Width 55.8mm
With built-in filter false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot