Schneider Electric NSYCAG33LP fan grille 47x69x22.5mm pack of 2

Order Code:

06-6051

Brand: Schneider Electric MPN: NSYCAG33LP EAN-13: 3606480151910
Qty Unit Price (Ex VAT)
1+ £18.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Schneider Electric's NSYCAG33LP fan grille, measuring 47 x 69 x 22.5 mm, is supplied in a pack of two. It is designed for electrical enclosure and switchboard ventilation, aiding in temperature control. Typical applications include improving air circulation and preventing overheating in electrical systems.
Type Fan grille
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP44
Depth 22.5mm
Diameter 33mm
Dimensions (W x H x D) 47 x 69 x 22.5 mm
For max. number of fans 1
For Use With Fans
Height 69mm
IP Rating IP44
Material Plastic
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 33mm
Surface finishing Untreated
Width 47mm
With built-in filter false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot