Schneider Electric NSYCAG38LP Fan grille 63x63x15mm Vent Cover 1pc

Order Code:

06-6053

Brand: Schneider Electric MPN: NSYCAG38LP EAN-13: 3606480151897
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £7.68
15+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schneider Electric NSYCAG38LP fan grille measures 63 x 63 x 15 mm and is designed for electrical enclosure ventilation. It effectively aids in switchboard temperature control, ensuring optimal performance and reliability. This product is typically used in professional environments where effective airflow and equipment cooling are essential.
Type Fan grille
Colour Grey (RAL 7032)
Degree of protection (IP) IP45
Depth 15mm
Diameter 38mm
Dimensions (W x H x D) 63 x 63 x 15 mm
For max. number of fans 1
For Use With Fans
Height 63mm
IP Rating IP45
Material Plastic
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 38mm
Surface finishing Untreated
Width 63mm
With built-in filter false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot