Schneider Electric Push-Button Switches Illuminated push button 614391

The group of parts consists of Schneider Electric push buttons designed for various electrical applications, featuring different specifications for illumination, voltage, and protection ratings.
Description Image Product Buy Pricing (Ex VAT) Switch Function Contact Configuration Current Rating Mounting Illumination Panel Cutout Dimensions Colour button Construction type lens Connection Degree of protection (IP) Degree of protection (NEMA) Hole Diameter IP Rating Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Recess Diameter Spring-return Supply voltage lamp Switching function latching
Schneider Electric XB5AW31B5 XB5 illuminated push button IP69 white
Schneider Electric XB5AW31B5 XB5 illuminated push button IP69 white
Standard range
Order code: 06-6727
MPN: XB5AW31B5

Despatched within 4 working days - 7 in stock
1+ £23.46
Price per unit Ex VAT
momentary 6A White Round IP66 4X 22.5mm 0 1 1 22mm true 24V false
Schneider Electric XB6ECF1B2P push button 250V 3A IP65 Ø16mm 1pc
Schneider Electric XB6ECF1B2P push button 250V 3A IP65 Ø16mm 1pc
Standard range
Order code: 06-6733
MPN: XB6ECF1B2P

Despatched within 4 working days - 158 in stock
1+ £14.81
Price per unit Ex VAT
Momentary None 3A Panel N/A 16 White Square Type C CEE 7/16 plug 2.8mm IP65/IP67 N/A 16.2mm IP65 2 0 0 16mm false 24V true
Schneider Electric XB6ECW5J1P 12V 3A IP65 16mm illuminated push button
Schneider Electric XB6ECW5J1P 12V 3A IP65 16mm illuminated push button
Standard range
Order code: 06-6735
MPN: XB6ECW5J1P

Despatched within 4 working days - 12 in stock
1+ £12.62
Price per unit Ex VAT
Momentary 3A Panel Yellow 16 Yellow Square Type C CEE 7/16 plug 2.8mm IP65/IP67 N/A 16.2mm IP65 0 0 1 16mm true 12V false


Trustpilot