Schneider Electric XB5AW31B5 XB5 illuminated push button IP69 white

Order Code:

06-6727

Brand: Schneider Electric MPN: XB5AW31B5 EAN-13: 3389110904000
Qty Unit Price (Ex VAT)
1+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Schneider Electric XB5AW31B5 is an illuminated push button designed for 600 V and 6 A momentary switching applications. It offers robust protection with IP66, IP67, IP69, and IP69K ratings, making it suitable for harsh environments. Typical applications include industrial control panels and machinery that require a durable, reliable interface.
Type Illuminated push button
Switch Function momentary
Current Rating 6A
Bulb Type LED (monochrome)
Colour button White
Colour front ring Black
Construction type lens Round
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Height opening N/A
Hole diameter 22.5mm
Lighting type LED
Material front ring Plastic
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Recess diameter 22mm
Spring-return true
Suitable for lighting true
Supply voltage lamp 24V
Switching function latching false
Switching Voltage 600V
Transparent true
Type of button Flat
Type of electric connection Screw connection
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot