Schneider Electric XB6ECW5J1P 12V 3A IP65 16mm illuminated push button

Order Code:

06-6735

Brand: Schneider Electric MPN: XB6ECW5J1P EAN-13: 3389110626766
Qty Unit Price (Ex VAT)
1+ £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Schneider Electric XB6ECW5J1P is an illuminated push button switch rated at 12 V and 3 A. It features an IP65 rating, making it suitable for use in environments requiring dust and water resistance. Typical applications include industrial control panels and machinery operation interfaces.
Type Illuminated push button
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Yellow
Panel Cutout Dimensions 16
Bulb Type LED (monochrome)
Colour button Yellow
Colour front ring Black
Connection Type C CEE 7/16 plug 2.8mm
Construction type lens Square
Degree of protection (IP) IP65/IP67
Degree of protection (NEMA) N/A
Height opening N/A
Hole diameter 16.2mm
IP Rating IP65
Lighting Type LED
Material front ring Plastic
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Recess diameter 16mm
Spring-return true
Suitable for lighting true
Supply voltage lamp 12V
Switching function latching false
Switching Voltage 12V
Transparent N/A
Type of button Flat
Type of electric connection Flat plug-in connection
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot