Schneider Electric XB6ECF1B2P push button 250V 3A IP65 Ø16mm 1pc

Order Code:

06-6733

Brand: Schneider Electric MPN: XB6ECF1B2P EAN-13: 3389110629279
Qty Unit Price (Ex VAT)
1+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158 in stock, despatched in 4 working days

Schneider Electric's XB6ECF1B2P is an illuminated push button switch with a 250 V, 3 A capacity. It features momentary operation and has an IP65 rating for durability in industrial environments. This switch is ideal for control panels and operator interfaces.
Type Illuminated push button
Switch Function momentary
Current Rating 3A
Bulb Type LED (monochrome)
Colour button White
Colour front ring Black
Connection Type C CEE 7/16 plug 2.8 mm
Construction type lens Square
Degree of protection (IP) IP65/IP67
Degree of protection (NEMA) N/A
Height opening N/A
Hole diameter 16.2mm
IP Rating IP65
Lighting type LED
Material front ring Plastic
Number of command positions 1
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Recess diameter 16mm
Spring-return false
Suitable for lighting true
Supply voltage lamp 24V
Switching function latching true
Switching Voltage 250V
Transparent N/A
Type of button Flat
Type of electric connection Flat plug-in connection
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot