Schneider Electric NSYSBM153012 Enclosure Steel 150x300x120mm IP66 IK10 |
06-6129
|
|
Available to back orderBack order, lead time 11 days
|
1+ £48.19
Price per unit Ex VAT
|
(W x H x D) 300 x 150 x 120 mm |
None |
|
false |
|
Screwed terminal |
Screwed |
120mm |
|
150mm |
300mm |
|
false |
|
false |
|
None |
None |
|
true |
Schneider Electric NSYSBM15308 Casing Steel IP66 IK10 300x150x80mm RAL 7035 |
06-6131
|
|
Available to back orderBack order, lead time 11 days
|
1+ £59.14
Price per unit Ex VAT
|
(W x H x D) 300 x 150 x 80 mm |
|
false |
|
false |
|
|
80mm |
false |
150mm |
300mm |
false |
|
false |
|
150mm |
|
|
false |
|
Schneider Electric NSYSBM203012 Casing steel IP66 IK10 RAL7035 300x200x120mm |
06-6133
|
|
Despatched same day - 1 in stockBack-order availability date - 12/11/2026
|
1+ £59.14
Price per unit Ex VAT
|
(W x H x D) 300 x 200 x 120 mm |
|
false |
|
false |
|
|
120mm |
false |
200mm |
300mm |
false |
|
false |
|
200mm |
|
|
false |
|
Schneider Electric NSYSBM204012 Housing IP66 steel grey-white RAL 7035 |
06-6135
|
|
Despatched within 4 working days - 10 in stock
|
1+ £66.17
Price per unit Ex VAT
|
(W x H x D) 400 x 200 x 120 mm |
|
false |
|
false |
|
|
120mm |
false |
200mm |
400mm |
false |
|
false |
|
200mm |
|
|
false |
|
Schneider Electric NSYSBM304012 Casing Steel 400x300x120mm IP66 IK10 Grey |
06-6139
|
|
Despatched within 4 working days - 7 in stock
|
1+ £71.41
Price per unit Ex VAT
|
(W x H x D) 400 x 300 x 120 mm |
|
false |
|
false |
|
|
120mm |
false |
300mm |
400mm |
false |
|
false |
|
300mm |
|
|
false |
|
Schneider Electric NSYSBM405012 Casing Steel grey-white IP66 IK10 500x400x120 |
06-6141
|
|
Available to back orderBack order, lead time 11 days
|
1+ £128.95
Price per unit Ex VAT
|
(W x H x D) 500 x 400 x 120 mm |
|
false |
|
false |
|
|
120mm |
false |
400mm |
500mm |
false |
|
false |
|
400mm |
|
|
false |
|