Schneider Electric NSYSBM405012 Casing Steel grey-white IP66 IK10 500x400x120

MPN
NSYSBM405012
EAN-13
3606480520266
Order Code
06-6141
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £128.95
5+ £127.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric NSYSBM405012 casing is made from steel plate and finished in grey-white (RAL 7035), measuring 500 x 400 x 120 mm. Designed for protecting electrical components, it is typically used in industrial and commercial settings. This product includes one unit per package and offers durability and reliability.
Type Casing
Material Steel plate
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 500 x 400 x 120 mm
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 120mm
EMC-version false
Enclosure Height 400mm
Enclosure Width 500mm
Floor standing wall model false
Freestanding false
Height 400mm
Impact strength IK10
Intermediate mounting false
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 N/A
Max. permitted load of the enclosure according to IEC 62208 50N
Max. permitted load of the mounting plate according to IEC 62208 200N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 0
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 500mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot