Schneider Electric NSYSBM15308 Casing Steel IP66 IK10 300x150x80mm RAL 7035

MPN
NSYSBM15308
EAN-13
3606480520037
Order Code
06-6131
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric manufactures the NSYSBM15308 casing, crafted from durable steel plate and finished in grey-white (RAL 7035). This casing measures 300 x 150 x 80 mm, making it ideal for protecting electrical components in various installations. It is typically used in industrial and commercial applications to ensure reliable equipment housing.
Type Casing
Material Steel plate
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 300 x 150 x 80 mm
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 80mm
EMC-version false
Enclosure Height 150mm
Enclosure Width 300mm
Floor standing wall model false
Freestanding false
Height 150mm
Impact strength IK10
Intermediate mounting false
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 N/A
Max. permitted load of the enclosure according to IEC 62208 50N
Max. permitted load of the mounting plate according to IEC 62208 200N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 0
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 300mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot