Schneider Electric NSYSBM153012 Enclosure Steel 150x300x120mm IP66 IK10

MPN
NSYSBM153012
EAN-13
3606480520129
Order Code
06-6129
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.19
5+ £47.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's NSYSBM153012 casing is made of a steel plate and finished in grey-white. It measures 300 x 150 x 120 mm and is designed for protective housing. This casing is ideal for electrical enclosures and various industrial applications.
Type Casing
Material Steel plate
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 300 x 150 x 120 mm
Circuit integrity None
Compliant with BS 6220 false
Connection Type Screwed terminal
Cover attachment Screwed
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 120mm
Enclosure Height 150mm
Enclosure Width 300mm
Explosion-tested version false
Extension possible false
For Ex-zone dust None
For Ex-zone gas None
Halogen free true
Impact strength IK10
IP Rating IP66
Length 150mm
Maintenance free in accordance with BS 5733 true
Material plate thickness cabinet 1.2mm
Max. conductor cross section N/A
Mounting method Surface mounted/recessed mounted
Nominal Voltage N/A
Number of connection clamps 0
Number of inlets 0
RAL-number 7035
Rated current N/A
Rated insulation voltage Ui N/A
Sealable true
Shape Rectangular
Surface protection Other
Type of inlet N/A
Width 300mm
With cover true
With transparent cover false
Working temperature -35 - 80°C

Reviews

Be the first to submit a review

Trustpilot