Schneider Electric NSYSBM304012 Casing Steel 400x300x120mm IP66 IK10 Grey

MPN
NSYSBM304012
EAN-13
3606480520211
Order Code
06-6139
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schneider Electric manufactures the NSYSBM304012 casing, which is made of steel plate and measures 400 x 300 x 120 mm. It is finished in a grey-white colour (RAL 7035) and is typically used for protecting electrical components. This durable casing is suitable for both industrial and commercial applications.
Type Casing
Material Steel plate
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 400 x 300 x 120 mm
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 120mm
EMC-version false
Enclosure Height 300mm
Enclosure Width 400mm
Floor standing wall model false
Freestanding false
Height 300mm
Impact strength IK10
Intermediate mounting false
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 N/A
Max. permitted load of the enclosure according to IEC 62208 50N
Max. permitted load of the mounting plate according to IEC 62208 200N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 0
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 400mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot