Schneider Electric INS64220 HDMI AV Cable 0.20 m

MPN
INS64220
EAN-13
3606485435329
Order Code
21-8578
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

HDMI cable without cover for use with fixing CYB-DP type HDMI cable. Multimedia cable for use in combination with mounting plate CYB-DP Keystone and the CYB-BK installation kits in the beveled or flat design. Keystone connection interface on one end and connection socket on the other end. Made from HF plastic.
Length 0.2m
Connection type connection 1 Plug
Connection type connection 2 N/A
Insert direction connection 1 N/A
Insert direction connection 2 N/A
Number of poles connection 1 N/A
Number of poles connection 2 N/A
Type of connector connection 1 HDMI
Type of connector connection 2 N/A

Reviews

Be the first to submit a review

Trustpilot