Schneider Electric IMT23202 multimeter CAT III LCD hands-free 300 V

MPN
IMT23202
EAN-13
3606489486150
Order Code
06-5821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Schneider Electric IMT23202 is a handheld digital multimeter designed for versatile electrical and electronic testing. It features functions for measuring voltage, current, and frequency, making it suitable for both professional and DIY applications. This device is ideal for troubleshooting electrical systems and performing routine maintenance in a variety of settings.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 20mA
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 false
Calibration certificate according to DAkkS false
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified false
Continuity test true
Current reading DC
Current supply N/A
Data hold true
Degree of protection (IP) N/A
Dim (L x W x H) 39 x 85 x 165 mm
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
Height 165mm
High voltage test for motor windings false
Indication Digital
Inductance measurement true
Interface false
IR interface false
Isolation resistance measuring range N/A
Length 39mm
Lowest resolution temperature Other
Lowest resolution, AC current Other
Lowest resolution, AC voltage Other
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current Other
Lowest resolution, DC voltage Other
Lowest resolution, frequency N/A
Lowest resolution, resistance Other
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range N/A
Max. resistance measuring range 20
Max. temperature measuring range 1000°C
Max. value storage N/A
Max. voltage measuring circuit category N/A
Max. voltage measuring range AC 300V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 300V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual
Milliohm measurement with 4 wire technique (Kelvin connection) N/A
Min. value storage N/A
Multiple display N/A
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear N/A
Scaling bar graph logarithmic N/A
Temperature measurement N/A
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement false
V AC reading range (min.) 0.2V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.2V
Weight 290g
Width 85mm
With conductivity measurement true
With decibel measurement (dB) false
With display backlight false

Reviews

Be the first to submit a review

Trustpilot