Schneider Electric Push-Button Switches Handheld multimeter 614386

The Schneider Electric multimeters are reliable measurement devices designed for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) AC Voltage Max DC Voltage Max Amperage reading range DC (min.) Calibration according to ISO/IEC 17025 Calibration certificate according to DAkkS Capacitance Measurement COFRAC certified Dim Height High voltage test for motor windings Inductance measurement Length Lowest resolution temperature Lowest resolution, AC current Max. current measuring range, AC Max. resistance measuring range Max. temperature measuring range Max. value storage Max. voltage measuring range AC Max. voltage measuring range DC
Schneider Electric IMT23202 multimeter CAT III LCD hands-free 300 V
Schneider Electric IMT23202 multimeter CAT III LCD hands-free 300 V
Standard range
Order code: 06-5821
MPN: IMT23202

Despatched within 4 working days - 21 in stock
1+ £39.44
Price per unit Ex VAT
300V 300V 20mA false false false false (L x W x H) 39 x 85 x 165 mm 165mm false true 39mm Other Other 10A 20 1000°C N/A 300V 300V
Schneider Electric IMT23222 Digital multimeter LCD Cat III 600V data hold
Schneider Electric IMT23222 Digital multimeter LCD Cat III 600V data hold
Standard range
Order code: 06-5831
MPN: IMT23222

Despatched within 4 working days - 18 in stock
1+ £60.80
Price per unit Ex VAT
600V 600V 200µA N/A N/A N/A N/A (L x W x H) 40 x 90 x 150 mm 150mm N/A false 40mm N/A N/A N/A 2MOhm N/A false 600V 600V

Trustpilot