Schneider Electric Enclosures Accessories Phase modifier 614335

The components referenced, such as the Schneider Electric A9XPH112, A9XPH357, and R9XFH112, form a group of phase modifiers designed by Schneider Electric for electrical system configuration.
Description Image Product Buy Pricing (Ex VAT) Cross Section Conductor type Factory colour Length For Use With Max. rated operation voltage Ue Number of Phases Number of Poles Nominal Current Number of pins Nominal current - rounded value Rated permanent current Iu Nominal Voltage Suitable for devices with auxiliary switch Operating Voltage Suitable for number of devices Type of electric connection Width in number of modular spacings Width Type
Schneider Electric A9XPH112 Phase modifier 220 mm width 1pc
Schneider Electric A9XPH112 Phase modifier 220 mm width 1pc
Standard range
Order code: 06-5345
MPN: A9XPH112

Despatched within 4 working days - 35 in stock
2+ £4.77
Price per unit Ex VAT
16mm² White 220mm 415V 1 1 100A true 12 Pin 12 220mm Phase modifier
Schneider Electric A9XPH357 Acti9 Phase modifier 1 piece
Schneider Electric A9XPH357 Acti9 Phase modifier 1 piece
Extended range
Order code: 06-5347
MPN: A9XPH357

Available to back orderBack order, lead time 14 days
1+ £41.66
Price per unit Ex VAT
16mm² White 1m 415V 3 3 3 100A true 19 Pin 57 Phase modifier
Schneider Electric R9XFH112 Phase Modifier 1-polig 12MOD 63A 1pc
Schneider Electric R9XFH112 Phase Modifier 1-polig 12MOD 63A 1pc
Standard range
Order code: 06-6253
MPN: R9XFH112

Despatched within 4 working days - 3 in stock
2+ £3.46
Price per unit Ex VAT
10mm² 220mm 230V 1 1 63A false 12 Fork 12 Phase modifier
Schneider Electric R9XFH312 Phase modifier grey-white 63A 500V 3P 12TE
Schneider Electric R9XFH312 Phase modifier grey-white 63A 500V 3P 12TE
Standard range
Order code: 06-6257
MPN: R9XFH312

Despatched within 4 working days - 37 in stock
1+ £5.66
Price per unit Ex VAT
10mm² L Grey-white (RAL 7035) 220mm Acti 9 K60 · Resi9 MCB · Resi9 RCBO · Resi9 RCCB · Resi9 SWITCH. 400V 3 3 63A 12 63A 63A 500V false 400V 4 Fork 12 220mm Phase modifier

Trustpilot