Schneider Electric A9XPH357 Acti9 Phase modifier 1 piece

Image Representative of Range

Schneider Electric A9XPH357 Acti9 Phase modifier 1 piece

MPN
A9XPH357
EAN-13
3606480485152
Order Code
06-5347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Schneider Electric's A9XPH357 is a phase modifier designed to optimise electrical distribution systems. This device enhances system performance by balancing phase loads effectively. It is commonly used in industrial and commercial electrical installations to improve efficiency and reliability.
Type Phase modifier
Can be cut to size true
Colour White
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Factory colour White
Insulated true
Length 1m
Max. rated operation voltage Ue 415V
Module Width 18mm
Number of Phases 3
Number of pins 3
Number of Poles 3
Rated permanent current Iu 100A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch true
Suitable for devices with N-conductor false
Suitable for number of devices 19
Type of electric connection Pin
Weight 0
Width in number of modular spacings 57

Reviews

Be the first to submit a review

Trustpilot