Schneider Electric A9XPH112 Phase modifier 220 mm width 1pc

MPN
A9XPH112
EAN-13
3606480485008
Order Code
06-5345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Schneider Electric manufactures the A9XPH112 phase modifier. This component modifies electrical phases to balance power distribution. It is typically used in complex electrical systems to ensure consistent power management.
Type Phase modifier
Can be cut to size true
Colour White
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Factory colour White
Insulated true
Length 220mm
Max. rated operation voltage Ue 415V
Module Width 18mm
Number of Phases 1
Number of Poles 1
Rated permanent current Iu 100A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch true
Suitable for devices with N-conductor false
Suitable for number of devices 12
Type of electric connection Pin
Weight 0
Width 220mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot