Schneider Electric R9XFH312 Phase modifier grey-white 63A 500V 3P 12TE

MPN
R9XFH312
EAN-13
3606480515910
Order Code
06-6257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Schneider Electric's R9XFH312 phase modifier is designed for a conductor type L, offering a capacity of 63 A at 500 V. It features a grey-white (RAL 7035) exterior, ensuring both functionality and aesthetic adaptability. Typically used in electrical distribution systems, it serves to manage phase imbalance and optimise power distribution in single-phase circuits.
Type Phase modifier
Can be cut to size true
Colour White
Conditioned rated short-circuit current Iq N/A
Conductor type L
Cross Section 10mm²
Factory colour Grey-white (RAL 7035)
For Use With Acti 9 K60 · Resi9 MCB · Resi9 RCBO · Resi9 RCCB · Resi9 SWITCH.
Insulated true
Length 220mm
Max. rated operation voltage Ue 400V
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 500V
Number of Phases 3
Number of pins 12
Number of Poles 3
Operating Voltage 400V
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 4
Type of electric connection Fork
Weight 0
Width 220mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot