Schneider Electric R9XFH112 Phase Modifier 1-polig 12MOD 63A 1pc

Image Representative of Range

Schneider Electric R9XFH112 Phase Modifier 1-polig 12MOD 63A 1pc

MPN
R9XFH112
EAN-13
3606480515859
Order Code
06-6253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Schneider Electric's R9XFH112 phase modifier helps optimise electrical systems. It is designed for adjusting and managing electrical phase imbalances effectively. Typically used in industrial and commercial settings, it enhances equipment performance and energy efficiency.
Type Phase modifier
Can be cut to size true
Colour White
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated true
Length 220mm
Max. rated operation voltage Ue 230V
Module Width 18mm
Number of Phases 1
Number of Poles 1
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 12
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot