Schneider Electric --Conrad Wetroom distributor 659414

Schneider Electric 13431DE, alternatively referred to as 3398124, is a robust surface-mount distribution system designed for wetroom environments. The unit features a 12-partition structure, optimised for managing electrical circuit distribution with reliable performance and safety. It is constructed to resist moisture ingress, making it suitable for humid and damp settings such as bathrooms, basements, or industrial workspaces needing sturdy electrical infrastructure. Engineers and installers benefit from its straightforward installation and maintenance capabilities, ensuring a secure and efficient operation. This product is particularly useful in residential, commercial, and light industrial applications where environmental conditions might otherwise compromise electrical safety.
Description Image Product Buy Pricing (Ex VAT) Dimensions Number of Ways Height No. of partitions Number of Rows Type of door Type Built-in depth Built-in height Built-in width Colour Content Cover model Degree of protection (IP) Depth DIN-rail Earthing terminal block EMC-version Extension possible Housing Material
Schneider Electric 13431DE Mureva Wetroom distributor Surface-mount 12 partition
Schneider Electric 13431DE Mureva Wetroom distributor Surface-mount 12 partition
Standard range
Order code: 17-5535
MPN: 13431DE

Despatched within 4 working days - 35 in stock
1+ £47.44
10+ £45.78
50+ £45.61
Price per unit Ex VAT
(W x H x D) 340 x 378 x 164 mm 1 378mm 12 1 Single Wetroom distributor N/A N/A N/A Grey 1 Closed IP65 164mm true true false true Plastic
Schneider Electric 13433DE Mureva Surface-mount Wetroom Distributor 24 Partition
Schneider Electric 13433DE Mureva Surface-mount Wetroom Distributor 24 Partition
Extended range
Order code: 17-5536
MPN: 13433DE

Available to back orderBack order, lead time 11 days
1+ £79.59
Price per unit Ex VAT
(W x H x D) 340 x 556 x 164 mm 2 556mm 24 2 Single Wetroom distributor N/A N/A N/A Grey 1 Closed IP65 164mm true true false true Plastic
Schneider Electric 13435DE Mureva Wetroom Distributor S.Mount 3-row 36 partition
Schneider Electric 13435DE Mureva Wetroom Distributor S.Mount 3-row 36 partition
Extended range
Order code: 17-5537
MPN: 13435DE

Back order - 11 availableBack-order availability date - 26/11/2026
1+ £87.11
10+ £84.49
50+ £84.23
Price per unit Ex VAT
(W x H x D) 340 x 707 x 164 mm 3 707mm 36 3 Single Wetroom distributor N/A N/A N/A Grey 1 Closed IP65 164mm true true false true Plastic
Schneider Electric 13988 Mureva Wetroom Surface-mount Switchboard 48-partition
Schneider Electric 13988 Mureva Wetroom Surface-mount Switchboard 48-partition
Extended range
Order code: 17-5538
MPN: 13988

Back order - 9 availableBack-order availability date - 26/11/2026
1+ £118.62
10+ £115.49
Price per unit Ex VAT
(W x H x D) 340 x 939 x 164 mm 4 939mm 48 4 Double Wetroom distributor N/A N/A N/A Grey 1 Closed IP65 164mm true true false true Plastic

Trustpilot