Schneider Electric 13431DE Mureva Wetroom distributor Surface-mount 12 partition

MPN
13431DE
EAN-13
3606487152125
Order Code
17-5535
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £51.34 £47.44
10+ £45.78
50+ £45.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Schneider Electric 13431DE, alternatively referred to as 3398124, is a robust surface-mount distribution system designed for wetroom environments. The unit features a 12-partition structure, optimised for managing electrical circuit distribution with reliable performance and safety. It is constructed to resist moisture ingress, making it suitable for humid and damp settings such as bathrooms, basements, or industrial workspaces needing sturdy electrical infrastructure. Engineers and installers benefit from its straightforward installation and maintenance capabilities, ensuring a secure and efficient operation. This product is particularly useful in residential, commercial, and light industrial applications where environmental conditions might otherwise compromise electrical safety.
Type Wetroom distributor
Dimensions (W x H x D) 340 x 378 x 164 mm
Number of Ways 1
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour Grey
Content 1
Cover model Closed
Degree of protection (IP) IP65
Depth 164mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 378mm
Housing Material Plastic
Inner depth 88mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
No. of partitions 12
Number of Rows 1
RAL-number 7035
Signal passing door true
Transparent cover/door true
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Width 340mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot