Schneider Electric 13988 Mureva Wetroom Surface-mount Switchboard 48-partition

MPN
13988
EAN-13
3606487152149
Order Code
17-5538
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.62
10+ £115.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 26/11/2026

Schneider Electric 13988, also known as 3398127 - Schneider Electric 13988, is a product designed for use in wetroom environments. This surface-mount switchboard accommodates up to 48 partitions, providing a robust and reliable solution for managing electrical distribution in conditions where moisture resistance is critical. Engineered to meet stringent safety standards, it is ideal for installations in high-humidity areas such as bathrooms, kitchens, and industrial washdown areas. Its design ensures long-lasting performance and safety, maintaining important electrical connections even in potentially challenging environments.
Type Wetroom distributor
Dimensions (W x H x D) 340 x 939 x 164 mm
Number of Ways 4
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour Grey
Content 1
Cover model Closed
Degree of protection (IP) IP65
Depth 164mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 939mm
Housing Material Plastic
Inner depth 88mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
No. of partitions 48
Number of Rows 4
RAL-number 7035
Signal passing door true
Transparent cover/door true
Type of closure Other
Type of covering Door
Type of door Double
UV resistant true
Width 340mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot