Schneider Electric 13435DE Mureva Wetroom Distributor S.Mount 3-row 36 partition

MPN
13435DE
EAN-13
3606480769542
Order Code
17-5537
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.11
10+ £84.49
50+ £84.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 26/11/2026

Schneider Electric 13435DE, also known as 3398126, is a Mureva Wetroom Distributor S.Mount, which features a three-row, 36-partition design. This product is engineered to provide reliable electrical distribution in environments that require stringent moisture protection, making it particularly suitable for wetrooms and other humid installations. Constructed to ensure durability and safety, the distributor offers robust support for complex electrical setups, enabling secure and efficient organisation of circuits. It is commonly utilised in industrial, commercial, and residential applications where safeguarding electrical components from moisture exposure is critical.
Type Wetroom distributor
Dimensions (W x H x D) 340 x 707 x 164 mm
Number of Ways 3
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour Grey
Content 1
Cover model Closed
Degree of protection (IP) IP65
Depth 164mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 707mm
Housing Material Plastic
Inner depth 88mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
No. of partitions 36
Number of Rows 3
RAL-number 7035
Signal passing door true
Transparent cover/door true
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Width 340mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot