Schneider Electric 13433DE Mureva Surface-mount Wetroom Distributor 24 Partition

MPN
13433DE
EAN-13
3606487152132
Order Code
17-5536
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £79.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric 13433DE Mureva Surface-mount Wetroom Distributor is a robust and innovative product designed to facilitate electrical distribution in wet or humid environments. This product offers efficient surface mounting capabilities, ensuring seamless integration in diverse settings, particularly where moisture resistance is paramount. With a capacity of 24 partitions, this distributor ensures a comprehensive and organised approach to electrical management in wetrooms such as bathrooms, kitchens, or industrial washdown areas. Suitable for both residential and commercial applications, the 3398125—Schneider Electric 13433DE—provides reliable performance and durability, meeting stringent safety standards in environments prone to moisture exposure. Its design underscores Schneider Electric commitment to providing high-quality solutions for complex electrical distribution challenges.
Type Wetroom distributor
Dimensions (W x H x D) 340 x 556 x 164 mm
Number of Ways 2
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour Grey
Content 1
Cover model Closed
Degree of protection (IP) IP65
Depth 164mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 556mm
Housing Material Plastic
Inner depth 88mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
No. of partitions 24
Number of Rows 2
RAL-number 7035
Signal passing door true
Transparent cover/door true
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Width 340mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Accessories


Trustpilot