Schellenberg 10202 Cover for Maxi Canopy & Shutter Drive Accessories

MPN
10202
Brand
Schellenberg
EAN-13
4003971102021
Order Code
17-5533
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Schellenberg 10202, also known by its alternate description 2624103, is a precision-engineered cover designed specifically for Maxi Canopy and Shutter Drive Accessories. This product is crafted from high-quality materials that ensure durability and reliable performance in controlling canopy and shutter systems. Designed for integration into automated and manual shutter mechanisms, it offers robust protection to sensitive drive components against environmental factors such as dust and moisture. Frequently utilised in both residential and commercial settings, the Schellenberg 10202 ensures optimal functionality and longevity of the drive systems by providing a secure fit and seamless operation. This product is an ideal choice for engineers seeking a dependable solution for maintaining efficient performance in various control systems.
Type Cover
Belt width 23mm
Colour White
Compatible With Schellenberg Maxi
Depth 11mm
Dimensions (W x H x D) 64 x 203 x 11 mm
Height 203mm
Hub Not required
Product Type Cover
Width 64mm

Reviews

Be the first to submit a review

Trustpilot