Schaffner IT255 pulse transformer 3000V 2.2mH 17.6x16.7x11.3mm 1pc

MPN
IT255
EAN-13
2050001720993
Order Code
20-0891
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schaffner EMC IT255, pulse transformer, is designed for high voltage applications up to 3000V. Offering an inductance of 2.2mH, this compact component measures 17.6 x 16.7 x 11.3 mm, providing efficient electrical performance in a small footprint. It is ideal for use in line filters where voltage isolation and signal transfer are critical. Typical applications include use in switched-mode power supplies and other electronic circuits requiring safe voltage transformations. The transformer ensures reliable performance, maintaining electrical integrity across various operational conditions in advanced engineering designs.
Type Pulse transformer
Maximum Temperature +70°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot