Schützinger DI SEB 6450 Ni/BL Safety Socket Blue 1pc |
06-7197
|
|
71 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.04
Price per unit Ex VAT
|
Blue |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/BR Safety Socket Brown 1pc |
06-7199
|
|
83 available to back orderBack-order availability date - 10/01/2026
|
3+ £1.99
Price per unit Ex VAT
|
Brown |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/GE Safety Socket Yellow 1pcs |
06-7201
|
|
40 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.00
Price per unit Ex VAT
|
Yellow |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/GN Safety Socket Green 1pc |
06-7203
|
|
55 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.00
Price per unit Ex VAT
|
Green |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/GNGE Safety Socket Green-Yellow 1pc |
06-7205
|
|
62 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.70
Price per unit Ex VAT
|
Green-yellow |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/GR Safety Socket Grey 1pc |
06-7207
|
|
28 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.04
Price per unit Ex VAT
|
Grey |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/PVI Safety Socket Violet 1pc |
06-7209
|
|
30 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.03
Price per unit Ex VAT
|
Violet |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/RT Safety Socket Red 1pc |
06-7211
|
|
115 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.04
Price per unit Ex VAT
|
Red |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/SW Safety Socket Black 1 Piece |
06-7213
|
|
Available to back orderBack order, lead time 6 weeks
|
2+ £2.04
Price per unit Ex VAT
|
Black |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6450 Ni/WS Safety Socket White 1pc |
06-7215
|
|
24 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.00
Price per unit Ex VAT
|
White |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |