Schützinger DI SEB 6450 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/GN Safety Socket Green 1pc

MPN
DI SEB 6450 Ni / GN
Brand
Schutzinger
EAN-13
2050006600597
Order Code
06-7203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.32
10+ £2.14
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Schützinger DI SEB 6450 Ni / GN is a green safety socket known for its high-quality construction and reliability. This 4mm jack socket is ideal for laboratory environments and ensures secure connections with additional safety features. It is typically used for electrical testing and measurement applications where safety is paramount.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot