Schützinger DI SEB 6450 Ni/GNGE Safety Socket Green-Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/GNGE Safety Socket Green-Yellow 1pc

MPN
DI SEB 6450 Ni / GNGE
Brand
Schutzinger
EAN-13
2050006600603
Order Code
06-7205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.87
100+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Schützinger DI SEB 6450 Ni / GNGE safety socket is a green-yellow, single-piece, laboratory connector designed for secure and reliable electrical connections. This 4 mm safety jack socket is ideal for use in environments requiring high safety standards, ensuring consistent performance. Common applications include laboratory testing, educational setups, and equipment requiring secure connections with Hirschmann compatibility.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green-yellow
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot