Schützinger DI SEB 6450 Ni/BR Safety Socket Brown 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/BR Safety Socket Brown 1pc

MPN
DI SEB 6450 Ni / BR
Brand
Schutzinger
EAN-13
2050006600573
Order Code
06-7199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.31
10+ £2.14
100+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Schützinger DI SEB 6450 Ni / BR is a safety socket available in brown and designed for laboratory applications. It features compatibility with both 2 mm and 4 mm jack plugs, ensuring secure and reliable connections. This product is ideal for use in environments requiring robust and safe electrical connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Brown
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot