Schützinger DI SEB 6450 Ni/PVI Safety Socket Violet 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/PVI Safety Socket Violet 1pc

MPN
DI SEB 6450 Ni / PVI
Brand
Schutzinger
EAN-13
2050006600627
Order Code
06-7209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.35
10+ £2.17
100+ £2.03
500+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Schützinger DI SEB 6450 Ni / PVI is a violet safety socket designed for laboratory use. It features both 2 mm and 4 mm jack sockets, ideal for secure connections. Typical applications include use in educational and research laboratories requiring reliable connectivity solutions.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Violet
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot