Schützinger DI SEB 6450 Ni/GR Safety Socket Grey 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/GR Safety Socket Grey 1pc

MPN
DI SEB 6450 Ni / GR
Brand
Schutzinger
EAN-13
2050006600610
Order Code
06-7207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.36
10+ £2.19
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Schützinger DI SEB 6450 Ni / GR is a grey safety socket designed for secure electrical connections. It is compatible with both 2 mm and 4 mm jack connectors, making it versatile for various applications. Typically used in laboratories, this Hirschmann connector ensures safe and reliable power transmission.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Grey
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot