Schützinger DI SEB 6450 Ni/WS Safety Socket White 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/WS Safety Socket White 1pc

MPN
DI SEB 6450 Ni / WS
Brand
Schutzinger
EAN-13
2050006600658
Order Code
06-7215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.32
10+ £2.15
100+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Schützinger DI SEB 6450 Ni / WS is a white safety socket designed for secure electrical connections. It features both 2mm and 4mm jack sockets, making it ideal for laboratory use. This safety socket ensures reliable and safe connectivity in testing and measurement applications.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot