Schützinger DI SEB 6450 Ni/BL Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI SEB 6450 Ni/BL Safety Socket Blue 1pc

MPN
DI SEB 6450 Ni / BL
Brand
Schutzinger
EAN-13
2050006600566
Order Code
06-7197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.36
10+ £2.19
100+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Schützinger DI SEB 6450 Ni / BL is a blue safety socket designed for secure connections in laboratories. This 2mm and 4mm jack socket ensures safe handling of electrical components, making it ideal for laboratory and testing applications. Its robust construction and reliability are suited for professional environments requiring high safety standards.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot