Scan ZA111-60 Armoured Shutter Padlock 60mm

MPN
ZA111-60
Brand
Scan
EAN-13
5023969007946
Order Code
98-3716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Armoured Shutter Padlock has the following specifications:

Padlock Width: 60mm.
Padlock Height: 44mm.
Shackle Width: 20mm.
Shackle Height: 15mm.
Shackle Diameter: 10mm.
Security Rating: 7.


Reviews

Be the first to submit a review

Trustpilot