Armoured Shutter Padlock 60mm

Scan Brand: Scan

This Scan Armoured Shutter Padlock has the following specifications:

Padlock Width: 60mm.
Padlock Height: 44mm.
Shackle Width: 20mm.
Shackle Height: 15mm.
Shackle Diameter: 10mm.
Security Rating: 7.

Description Image Product Buy Pricing (Ex VAT)
Scan ZA111-60 Armoured Shutter Padlock 60mm
Scan ZA111-60 Armoured Shutter Padlock 60mm
Standard range
Order code: 98-3716
MPN: ZA111-60

Despatched within 2 working days - 20 in stock
1+ £24.14
Price per unit Ex VAT
Scan ZA111-80 Armoured Shutter Padlock 80mm
Scan ZA111-80 Armoured Shutter Padlock 80mm
Standard range
Order code: 98-3717
MPN: ZA111-80

Despatched within 2 working days - 3 in stock
1+ £31.49
Price per unit Ex VAT

Trustpilot