Christmas Opening Hours and Delivery Dates here

Samwha HE1E109M25035HA 10000uf 25V 105deg He Snap-in Capacitor

Order Code:

11-3155

Brand: Samwha MPN: HE1E109M25035HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 10000µF
Tolerance 20%
Voltage 25V
Pitch 10mm
Diameter 25.4mm
Height 35mm
Ripple 2.88A
Temperature 105°C

Trustpilot