Samsung Rechargeable Batteries Non-standard battery (rechargeable) 627660

Samsung Brand: Samsung
Samsung manufactures a range of high-capacity, high-temperature lithium-ion rechargeable batteries suitable for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Capacity Voltage (Ø) Battery Size Dim Continuous discharge Discharge current (max.) Height Max. charge voltage Max. charging current Maximum Temperature Min. temperature Misc Attribute Special-purpose battery features Weight (Per Battery) Chemistry Pack Size Integrated surge protection Rechargeable Type
Samsung 2EO2 Battery 18650 3.6V 2900mAh Flat Top High Temp Li-ion
Samsung 2EO2 Battery 18650 3.6V 2900mAh Flat Top High Temp Li-ion
Extended range
Order code: 10-5171
MPN: 2EO2

Back order - 111 availableBack-order availability date - 17/11/2026
1+ £11.42
Price per unit Ex VAT
2900mAh 2.5V 18.5mm 18650 (Ø x H) 18.5 mm x 65 mm 8.25A 65mm 4.2V 2750mA +60°C -20°C INR18650-29E Li-ion 1 No Yes Non-standard battery (rechargeable)
Samsung 2H52 INR18650-29E High Temperature 2900mAh Li-ion Battery
Samsung 2H52 INR18650-29E High Temperature 2900mAh Li-ion Battery
Standard range
Order code: 10-5172
MPN: 2H52

Despatched same day - 5 in stockAdditional quantity lead time 5 weeks
1+ £12.14
Price per unit Ex VAT
2900mAh 2.5V 18.5mm 18650 (Ø x H) 18.5 mm x 65 mm 8.25A 65mm 4.2V 2750mA +60°C -20°C INR18650-29E ZLF Li-ion 1 No Yes Non-standard battery (rechargeable)
Samsung ICR18650-30B Rechargeable 3.7V 2950mAh Industrial Li-ion Battery
Samsung ICR18650-30B Rechargeable 3.7V 2950mAh Industrial Li-ion Battery
Extended range
Order code: 10-5177
MPN: ICR18650-30B

Back order - 67 availableBack-order availability date - 17/11/2026
1+ £10.36
Price per unit Ex VAT
2950mAh 2.75V 18mm 18650 (Ø x H) 18 mm x 65 mm 5.9A 65mm 4.35V 2950mA +50°C -20°C Flat top 48g Li-ion 1 No Yes Non-standard battery (rechargeable)
Samsung INR2170030T Lithium-ion 21700 3.6V 3000mAh Flat Top Battery
Samsung INR2170030T Lithium-ion 21700 3.6V 3000mAh Flat Top Battery
Extended range
Order code: 10-5178
MPN: INR2170030T

Back order - 11 availableBack-order availability date - 17/11/2026
1+ £14.39
Price per unit Ex VAT
3000mAh 2.5V 21.22mm 21700 (Ø x H) 21.22 mm x 70.3 mm 0.6A 35A 70.3mm 4.2V 4000mA +60°C -20°C INR21700-30T Flat top 70g Li-ion 1 No Yes Non-standard battery (rechargeable)
Samsung INR2170040T Battery 21700 Flat Top Li-ion 3.6V 4000mAh
Samsung INR2170040T Battery 21700 Flat Top Li-ion 3.6V 4000mAh
Extended range
Order code: 10-5179
MPN: INR2170040T

Available to back orderBack order, lead time 11 days
1+ £15.56
Price per unit Ex VAT
4000mAh 2.5V 21.22mm 21700 (Ø x H) 21.22 mm x 70.3 mm 0.8A 45A 70.3mm 4.2V 6000mA +60°C -20°C INR21700-40T Flat top 70g Li-ion 1 No Yes Non-standard battery (rechargeable)
Samsung INR2170050E Battery 21700 Flat Top Li-ion 3.6V 4900mAh
Samsung INR2170050E Battery 21700 Flat Top Li-ion 3.6V 4900mAh
Extended range
Order code: 10-5180
MPN: INR2170050E

Back order - 41 availableBack-order availability date - 17/11/2026
1+ £16.19
Price per unit Ex VAT
4900mAh 2.5V 20.25mm 21700 (Ø x H) 20.25 mm x 70.8 mm 9.8A 14.7A 70.8mm 4.2V 4900mA +60°C -20°C INR21700-50E Flat top 69g Li-ion 1 No Yes Non-standard battery (rechargeable)
Samsung S9009316342928 INR18650-35E Rechargeable Li-ion 3.6V 3450mAh Battery
Samsung S9009316342928 INR18650-35E Rechargeable Li-ion 3.6V 3450mAh Battery
Standard range
Order code: 10-5181
MPN: S9009316342928

Out of stock212 due on 29/10/2026
1+ £5.48
Price per unit Ex VAT
3450mAh 2.5V 18.5mm 18650 (Ø x H) 18.5 mm x 65 mm 8A 65mm 4.2V 1500mA +60°C -10°C INR18650-35E 50g Li-ion 1 No Yes Non-standard battery (rechargeable)

Trustpilot