Samsung INR2170050E Battery 21700 Flat Top Li-ion 3.6V 4900mAh

MPN
INR2170050E
Brand
Samsung
EAN-13
4053199966097
Order Code
10-5180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 17/11/2026

Samsung's INR21700-50E is a non-standard rechargeable battery featuring a 21700 flat top Li-ion design with a capacity of 4900 mAh and a voltage of 3.6 V. This battery is designed for industrial applications, where high capacity and efficiency are critical. It is commonly used in power tools, electric vehicles, and energy storage systems.
Capacity 4900mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 20.25mm
Battery Size 21700
Continuous discharge 9.8A
Dim (Ø x H) 20.25 mm x 70.8 mm
Discharge current (max.) 14.7A
Height 70.8mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 4900mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute INR21700-50E
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 69g

Reviews

Be the first to submit a review

Trustpilot