Samsung 2H52 INR18650-29E High Temperature 2900mAh Li-ion Battery

MPN
2H52
Brand
Samsung
EAN-13
4064161286563
Order Code
10-5172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Samsung's INR18650-29E ZLF is a high-temperature resistant, non-standard Li-ion rechargeable battery with a capacity of 2900 mAh and a voltage of 3.6 V. Featuring a flat top and Z solder tabs, it is ideal for industrial applications and custom electronic projects. The battery's specialised design suits it for use in high-demand environments requiring durable and reliable power sources.
Capacity 2900mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18.5mm
Battery Size 18650
Dim (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 8.25A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2750mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute INR18650-29E ZLF
Rechargeable Yes
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot