Samsung 2EO2 Battery 18650 3.6V 2900mAh Flat Top High Temp Li-ion

MPN
2EO2
Brand
Samsung
EAN-13
4064161286556
Order Code
10-5171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 111 availableBack-order availability date - 17/11/2026

Samsung manufactures the INR18650-29E, a non-standard lithium-ion battery with a capacity of 2900 mAh and a voltage of 3.6 V. This high-temperature resistant battery is ideal for industrial applications requiring reliable, rechargeable power sources. Its flat-top design makes it suitable for a variety of custom and special-sized electronic devices.
Capacity 2900mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18.5mm
Battery Size 18650
Dim (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 8.25A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2750mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute INR18650-29E
Rechargeable Yes
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot