Samsung EO-IA500BBEGWW In-ear headphones Corded Stereo Black Volume control

Samsung EO-IA500BBEGWW In-ear headphones Corded Stereo Black Volume control

MPN
EO-IA500BBEGWW
Brand
Samsung
EAN-13
8806092697324
Order Code
17-5427
Country of Origin
China
View Full Product Range (3)

Discontinued


Samsung EO-IA500BBEGWW headsets are high-quality in-ear headphones designed for use in environments requiring reliable audio performance. These corded stereo headphones feature a sleek black design and include an integrated volume control for easy audio level adjustment. Engineered for clarity and precision, they offer an optimal listening experience when connected to devices with a compatible 3.5 mm audio jack. Typical applications include personal entertainment systems, such as smartphones and tablets, as well as professional audio settings where consistent sound performance is critical. The robust construction and ergonomic design ensure both durability and comfort for prolonged usage, making them suitable for engineers and technicians needing dependable audio equipment in varied technical settings.
Type In ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 14.76g
3.5 mm connector Yes
AC adapter included No
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Ear coupling Intraaural
Earphone type In-ear
Harmonized System (HS) code 85183000
Headphone Features Volume control
Headphone frequency 20 - 20 Hz
Headphone sensitivity 93.2 dB
Headphones Model EO-IA500
Headset connection 3.5 mm jack
Headset type Binaural
Height 30.00mm
Hub Not required
Impedance 32Ω
Microphone type In-line
Operating keys Play/Pause, Volume +, Volume -
Packaging content Earphones, Ear tips(S, M, L)
Product colour Black
Product Type In-ear headphones
Recommended usage Calls/Music
Sensitivity (microphone) 93.2dB
Sound pressure 93.2dB
USB Power Delivery (USB PD) No
USB Type-C charging port No
Volume Control Button
Wearing style In-ear
Width 49.00mm

Alternatives (3)


Trustpilot